MCASG168SB7474KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13949 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,25559 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 655
Unit Price: 0,72000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,25326 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,25326 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13949 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,23740 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 7 799
Unit Price: 0,83000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 11 399
Unit Price: 0,90000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 376 622
Unit Price: 0,83000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13 454
Unit Price: 0,47000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07454 zł
Datasheet
0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB7474KTNA1J

DigiKey Part Number
587-MCASG168SB7474KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASG168SB7474KTNA1J
Description
CAP CER 0.47UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB7474KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASG168SB7474KTNA01Taiyo Yuden0587-MBASG168SB7474KTNA01TR-ND0,13949 złParametric Equivalent
MBJCG168BB7474KTPA01Taiyo Yuden0587-MBJCG168BB7474KTPA01TR-ND0,25559 złParametric Equivalent
MCASG168SB7474KTNA01Taiyo Yuden655587-MCASG168SB7474KTNA01CT-ND0,72000 złParametric Equivalent
MCJCG168BB7474KTPA01Taiyo Yuden0587-MCJCG168BB7474KTPA01TR-ND0,25326 złParametric Equivalent
MCJCG168BB7474KTPA1JTaiyo Yuden0587-MCJCG168BB7474KTPA1JTR-ND0,25326 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13949 zł557,96 zł
Manufacturers Standard Package
Unit Price without VAT:0,13949 zł
Unit Price with VAT:0,17157 zł