MCASG168SB5224KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11352 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11352 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11352 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 12 248
Unit Price: 0,61000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 7 987
Unit Price: 0,61000 zł
Datasheet
0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB5224KTNA1J

DigiKey Part Number
587-MCASG168SB5224KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASG168SB5224KTNA1J
Description
CAP CER 0.22UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB5224KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASG168SB5224KTNA01Taiyo Yuden0587-MBASG168SB5224KTNA01TR-ND0,11352 złParametric Equivalent
MCASG168SB5224KTNA01Taiyo Yuden0587-MCASG168SB5224KTNA01TR-ND0,11352 złParametric Equivalent
MMASG168SB5224KTNA01Taiyo Yuden0587-MMASG168SB5224KTNA01TR-ND0,11352 złParametric Equivalent
C1608X5R1V224K080ABTDK12 248445-14163-1-ND0,61000 złParametric Equivalent
CGA3E3X5R1V224K080ABTDK7 987445-12476-1-ND0,61000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11352 zł454,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,11352 zł
Unit Price with VAT:0,13963 zł