
MSAST319HB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319HB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST319HB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST319HB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST319HB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319HB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,82200 zł | 8,22 zł |
| 50 | 0,60620 zł | 30,31 zł |
| 100 | 0,53970 zł | 53,97 zł |
| 500 | 0,42744 zł | 213,72 zł |
| 1 000 | 0,39276 zł | 392,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34084 zł | 1 363,36 zł |
| 8 000 | 0,32156 zł | 2 572,48 zł |
| 12 000 | 0,31190 zł | 3 742,80 zł |
| 20 000 | 0,30119 zł | 6 023,80 zł |
| 28 000 | 0,29493 zł | 8 258,04 zł |
| 40 000 | 0,28892 zł | 11 556,80 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

