0.1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB5104KTNA01

DigiKey Part Number
587-MCASG168SB5104KTNA01TR-ND - Tape & Reel (TR)
587-MCASG168SB5104KTNA01CT-ND - Cut Tape (CT)
587-MCASG168SB5104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168SB5104KTNA01
Description
CAP CER 0.1UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB5104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 292
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21500 zł2,15 zł
500,14940 zł7,47 zł
1000,12930 zł12,93 zł
5000,09494 zł47,47 zł
1 0000,08442 zł84,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06874 zł274,96 zł
8 0000,06292 zł503,36 zł
12 0000,06002 zł720,24 zł
20 0000,05680 zł1 136,00 zł
28 0000,05492 zł1 537,76 zł
40 0000,05311 zł2 124,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł