
MCASG168AB5474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168AB5474KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168AB5474KTNA01CT-ND - Cut Tape (CT) 587-MCASG168AB5474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168AB5474KTNA01 |
Description | CAP CER 0.47UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168AB5474KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,40600 zł | 4,06 zł |
| 50 | 0,28940 zł | 14,47 zł |
| 100 | 0,25350 zł | 25,35 zł |
| 500 | 0,19296 zł | 96,48 zł |
| 1 000 | 0,17433 zł | 174,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14647 zł | 585,88 zł |
| 8 000 | 0,13613 zł | 1 089,04 zł |
| 12 000 | 0,13096 zł | 1 571,52 zł |
| 20 000 | 0,12522 zł | 2 504,40 zł |
| 28 000 | 0,12187 zł | 3 412,36 zł |
| 40 000 | 0,11865 zł | 4 746,00 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

