Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASE219SB5105KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE219SB5105KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE219SB5105KTNA1J |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE219SB5105KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BJ105KD-T | Taiyo Yuden | 9 003 | 587-5519-1-ND | 0,54000 zł | Parametric Equivalent |
| MCASE219SB5105KTNA01 | Taiyo Yuden | 0 | 587-MCASE219SB5105KTNA01TR-ND | 0,10596 zł | Parametric Equivalent |
| MLASE219SB5105KTNA01 | Taiyo Yuden | 0 | 587-MLASE219SB5105KTNA01TR-ND | 0,09576 zł | Parametric Equivalent |
| MSASE219SB5105KTNA01 | Taiyo Yuden | 3 134 | 587-MSASE219SB5105KTNA01CT-ND | 0,54000 zł | Parametric Equivalent |
| TT21X105K160CT | Walsin Technology Corporation | 0 | 1292-TT21X105K160CTTR-ND | 0,07982 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10596 zł | 423,84 zł |
| Unit Price without VAT: | 0,10596 zł |
|---|---|
| Unit Price with VAT: | 0,13033 zł |





