Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASE219LB5475KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE219LB5475KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE219LB5475KTNA1J |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE219LB5475KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BBJ475KDHT | Taiyo Yuden | 26 446 | 587-EMK212BBJ475KDHTCT-ND | 0,83000 zł | Parametric Equivalent |
| MBASE219LB5475KTNA01 | Taiyo Yuden | 0 | 587-MBASE219LB5475KTNA01TR-ND | 0,17324 zł | Parametric Equivalent |
| MCASE219LB5475KTNA01 | Taiyo Yuden | 4 000 | 587-MCASE219LB5475KTNA01CT-ND | 0,83000 zł | Parametric Equivalent |
| MLASE219SB5475KTNA01 | Taiyo Yuden | 0 | 587-MLASE219SB5475KTNA01TR-ND | 0,12412 zł | Parametric Equivalent |
| MMASE219LB5475KTNA01 | Taiyo Yuden | 0 | 587-MMASE219LB5475KTNA01TR-ND | 0,17324 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17324 zł | 692,96 zł |
| Unit Price without VAT: | 0,17324 zł |
|---|---|
| Unit Price with VAT: | 0,21309 zł |






