
MCASE168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB7105MTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26600 zł | 2,66 zł |
| 50 | 0,18600 zł | 9,30 zł |
| 100 | 0,16120 zł | 16,12 zł |
| 500 | 0,12000 zł | 60,00 zł |
| 1 000 | 0,10733 zł | 107,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08831 zł | 353,24 zł |
| 8 000 | 0,08126 zł | 650,08 zł |
| 12 000 | 0,07774 zł | 932,88 zł |
| 20 000 | 0,07383 zł | 1 476,60 zł |
| 28 000 | 0,07155 zł | 2 003,40 zł |
| 40 000 | 0,06935 zł | 2 774,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

