MCASE168SB5224KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6 612
Unit Price: 0,36000 zł

Parametric Equivalent


Taiyo Yuden
In Stock: 3 340
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 542
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 620
Unit Price: 0,47000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 83 265
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7 311
Unit Price: 0,72000 zł
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE168SB5224KTNA1J

DigiKey Part Number
587-MCASE168SB5224KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE168SB5224KTNA1J
Description
CAP CER 0.22UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE168SB5224KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BJ224KA-TTaiyo Yuden6 612587-5515-1-ND0,36000 złParametric Equivalent
MCASE168SB5224KTNA01Taiyo Yuden3 340587-MCASE168SB5224KTNA01CT-ND0,36000 złParametric Equivalent
C0603C224K4PACTUKEMET8 542399-C0603C224K4PACTUCT-ND0,39000 złParametric Equivalent
CC0603KRX5R7BB224YAGEO1 620311-4044-1-ND0,47000 złParametric Equivalent
CGA3E2X5R1C224K080AATDK83 265445-12447-1-ND0,43000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04950 zł198,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,04950 zł
Unit Price with VAT:0,06089 zł