
LCRNJ12575GL6R8NN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12575GL6R8NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ12575GL6R8NN |
Description | FIXED IND 6.8UH 5.84A 13.1 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5.84 A 13.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12575GL6R8NN Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.1mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99313 zł | 5 986,26 zł |
| Unit Price without VAT: | 2,99313 zł |
|---|---|
| Unit Price with VAT: | 3,68155 zł |

