
MAAST32NSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7105MTNA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,27100 zł | 12,71 zł |
| 50 | 0,95740 zł | 47,87 zł |
| 100 | 0,86070 zł | 86,07 zł |
| 500 | 0,69784 zł | 348,92 zł |
| 1 000 | 0,64756 zł | 647,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60620 zł | 1 212,40 zł |
| 4 000 | 0,57217 zł | 2 288,68 zł |
| 6 000 | 0,55511 zł | 3 330,66 zł |
| 10 000 | 0,53622 zł | 5 362,20 zł |
| 14 000 | 0,52518 zł | 7 352,52 zł |
| 20 000 | 0,51455 zł | 10 291,00 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

