MBRLT103SB5104MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,26870 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,26870 zł
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRLT103SB5104MFNA01

DigiKey Part Number
587-MBRLT103SB5104MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRLT103SB5104MFNA01
Description
CAP CER 0.1UF 25V X5R 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLRLT103SB5104MFNA01Taiyo Yuden0587-MLRLT103SB5104MFNA01TR-ND0,26870 złParametric Equivalent
MMRLT103SB5104MFNA01Taiyo Yuden0587-MMRLT103SB5104MFNA01TR-ND0,26870 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,26870 zł2 687,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,26870 zł
Unit Price with VAT:0,33050 zł