Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCQ219NB7222KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCQ219NB7222KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCQ219NB7222KTPA01 |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCQ219NB7222KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCQ219NB7222KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ219NB7222KTPA01TR-ND | 0,30055 zł | Parametric Equivalent |
| MCJCQ219NB7222KTPA1J | Taiyo Yuden | 0 | 587-MCJCQ219NB7222KTPA1JTR-ND | 0,30055 zł | Parametric Equivalent |
| MMJCQ219NB7222KTPA01 | Taiyo Yuden | 0 | 587-MMJCQ219NB7222KTPA01TR-ND | 0,27913 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30280 zł | 1 211,20 zł |
| Unit Price without VAT: | 0,30280 zł |
|---|---|
| Unit Price with VAT: | 0,37244 zł |




