MBJCH31QHB7472MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,48451 zł

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,48451 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,48451 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46691 zł
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCH31QHB7472MTPA01

DigiKey Part Number
587-MBJCH31QHB7472MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCH31QHB7472MTPA01
Description
CAP CER 4700PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCH31QHB7472MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMJ316B7472MFHTTaiyo Yuden0HMJ316B7472MFHT-ND0,48451 złParametric Equivalent
MCJCH31QHB7472MTPA01Taiyo Yuden0587-MCJCH31QHB7472MTPA01TR-ND0,48451 złParametric Equivalent
MCJCH31QHB7472MTPA1JTaiyo Yuden0587-MCJCH31QHB7472MTPA1JTR-ND0,48451 złParametric Equivalent
MMJCH31QHB7472MTPA01Taiyo Yuden0587-MMJCH31QHB7472MTPA01TR-ND0,46691 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49548 zł1 486,44 zł
Manufacturers Standard Package
Unit Price without VAT:0,49548 zł
Unit Price with VAT:0,60944 zł