LLXPD2020KKT1R0N0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,30931 zł
1 µH Semi-Shielded Wirewound Inductor 1.6 A 80mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXPD2020KKT1R0N0G

DigiKey Part Number
587-LLXPD2020KKT1R0N0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXPD2020KKT1R0N0G
Description
FIXED IND 1UH 1.6A 80 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.6 A 80mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.55A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
80mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
±30%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXPD2020KKT1R0N0GTaiyo Yuden0587-LSXPD2020KKT1R0N0GTR-ND0,30931 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,31039 zł775,98 zł
Manufacturers Standard Package
Unit Price without VAT:0,31039 zł
Unit Price with VAT:0,38178 zł