
MCASU105SCG2R7BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG2R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG2R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG2R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG2R7BFNA01 |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG2R7BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN2R7 | YAGEO | 99 106 | 13-AC0402BRNPO9BN2R7CT-ND | 0,36000 zł | Parametric Equivalent |
| AQ0402BRNPO9BN2R7 | YAGEO | 9 630 | 13-AQ0402BRNPO9BN2R7CT-ND | 0,79000 zł | Parametric Equivalent |
| C0402C279B5GACAUTO | KEMET | 7 855 | 399-C0402C279B5GACAUTOCT-ND | 2,15000 zł | Parametric Equivalent |
| CBR04C279B5GACAUTO | KEMET | 26 920 | 399-CBR04C279B5GACAUTOCT-ND | 0,61000 zł | Parametric Equivalent |
| GCM1555C1H2R7BA16D | Murata Electronics | 77 762 | 490-16448-1-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 50 | 0,09760 zł | 4,88 zł |
| 100 | 0,08330 zł | 8,33 zł |
| 500 | 0,05996 zł | 29,98 zł |
| 1 000 | 0,05278 zł | 52,78 zł |
| 2 500 | 0,04526 zł | 113,15 zł |
| 5 000 | 0,04073 zł | 203,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03701 zł | 370,10 zł |
| 20 000 | 0,03396 zł | 679,20 zł |
| 30 000 | 0,03243 zł | 972,90 zł |
| 50 000 | 0,03073 zł | 1 536,50 zł |
| 70 000 | 0,02975 zł | 2 082,50 zł |
| 100 000 | 0,02879 zł | 2 879,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

