
LLQPA322525T150MR | |
|---|---|
DigiKey Part Number | 587-LLQPA322525T150MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA322525T150MR |
Description | FIXED IND 15UH 850MA 195 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 850 mA 195mOhm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 195mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45653 zł | 456,53 zł |
| Unit Price without VAT: | 0,45653 zł |
|---|---|
| Unit Price with VAT: | 0,56153 zł |

