Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBAST168SB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MBAST168SB7105KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBAST168SB7105KTCA01 |
Description | MLCC, 1 UF, 10 %, X7R, -55 TO + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST168SB7105KTCA01 | Taiyo Yuden | 5 794 | 587-MAAST168SB7105KTCA01CT-ND | 0,54000 zł | Parametric Equivalent |
| MBAST168AB7105KTNA01 | Taiyo Yuden | 4 000 | 587-MBAST168AB7105KTNA01CT-ND | 0,47000 zł | Parametric Equivalent |
| MBJCT168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MBJCT168CB7105KRPA01CT-ND | 0,75000 zł | Parametric Equivalent |
| MCAST168AB7105KTNA01 | Taiyo Yuden | 1 019 | 587-MCAST168AB7105KTNA01CT-ND | 0,47000 zł | Parametric Equivalent |
| MCAST168AB7105KTNA1J | Taiyo Yuden | 0 | 587-MCAST168AB7105KTNA1JTR-ND | 0,07819 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06757 zł | 270,28 zł |
| 8 000 | 0,06691 zł | 535,28 zł |
| Unit Price without VAT: | 0,06757 zł |
|---|---|
| Unit Price with VAT: | 0,08311 zł |















