Parametric Equivalent
Parametric Equivalent

LLXNE2424KKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LLXNE2424KKT3R3MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNE2424KKT3R3MN |
Description | FIXED IND 3.3UH 770MA 220 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 770 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 220mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE2424KKT3R3MN | Taiyo Yuden | 0 | 587-LBXNE2424KKT3R3MNTR-ND | 0,44424 zł | Parametric Equivalent |
| LMXNE2424KKT3R3MN | Taiyo Yuden | 0 | 587-LMXNE2424KKT3R3MNTR-ND | 0,44424 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25744 zł | 643,60 zł |
| Unit Price without VAT: | 0,25744 zł |
|---|---|
| Unit Price with VAT: | 0,31665 zł |


