
MBARQ105SCG1R8CFRA18 | |
|---|---|
DigiKey Part Number | 587-MBARQ105SCG1R8CFRA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBARQ105SCG1R8CFRA18 |
Description | CAP CER 1.8PF 250V C0G/CG 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBARQ105SCG1R8CFRA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62874 zł | 6 287,40 zł |
| Unit Price without VAT: | 0,62874 zł |
|---|---|
| Unit Price with VAT: | 0,77335 zł |

