
MAJCT168BB7105MTEA01 | |
|---|---|
DigiKey Part Number | 587-MAJCT168BB7105MTEA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAJCT168BB7105MTEA01 |
Description | MLCC, 1 UF, 20 %, X7R, -55 TO + |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12719 zł | 381,57 zł |
| Unit Price without VAT: | 0,12719 zł |
|---|---|
| Unit Price with VAT: | 0,15644 zł |

