
LSXND5050WKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT6R8MMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT6R8MMG |
Description | FIXED IND 6.8UH 1.65A 108 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 1.65 A 108mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,66000 zł | 6,60 zł |
| 100 | 0,54220 zł | 54,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45443 zł | 363,54 zł |
| 1 600 | 0,42844 zł | 685,50 zł |
| 2 400 | 0,41396 zł | 993,50 zł |
| 4 000 | 0,39641 zł | 1 585,64 zł |
| 5 600 | 0,38526 zł | 2 157,46 zł |
| 8 000 | 0,37379 zł | 2 990,32 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |

