
MAASL168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MAASL168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7104KTNA01 |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,32700 zł | 3,27 zł |
| 50 | 0,23120 zł | 11,56 zł |
| 100 | 0,20140 zł | 20,14 zł |
| 500 | 0,15154 zł | 75,77 zł |
| 1 000 | 0,13620 zł | 136,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11325 zł | 453,00 zł |
| 8 000 | 0,10473 zł | 837,84 zł |
| 12 000 | 0,10047 zł | 1 205,64 zł |
| 20 000 | 0,09575 zł | 1 915,00 zł |
| 28 000 | 0,09299 zł | 2 603,72 zł |
| 40 000 | 0,09033 zł | 3 613,20 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

