
LSXND4040MKL1R0NDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL1R0NDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL1R0NDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL1R0NDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL1R0NDG |
Description | FIXED IND 1UH 2.2A 50.4 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 2.2 A 50.4mOhm Max 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 50.4mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,61000 zł | 6,10 zł |
| 100 | 0,50270 zł | 50,27 zł |
| 1 000 | 0,41330 zł | 413,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,36376 zł | 1 636,92 zł |
| 9 000 | 0,34301 zł | 3 087,09 zł |
| 13 500 | 0,33144 zł | 4 474,44 zł |
| 22 500 | 0,31743 zł | 7 142,18 zł |
| 31 500 | 0,30853 zł | 9 718,70 zł |
| 45 000 | 0,29938 zł | 13 472,10 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

