0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH31LSB7104KTNA01

DigiKey Part Number
587-MAASH31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MAASH31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MAASH31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH31LSB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH31LSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
100,93000 zł9,30 zł
500,68880 zł34,44 zł
1000,61440 zł61,44 zł
5000,48986 zł244,93 zł
1 0000,45140 zł451,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,41978 zł839,56 zł
4 0000,39376 zł1 575,04 zł
6 0000,38073 zł2 284,38 zł
10 0000,36629 zł3 662,90 zł
14 0000,35785 zł5 009,90 zł
20 0000,34973 zł6 994,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł