
MAASE31LSB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE31LSB7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASE31LSB7225KTCA01CT-ND - Cut Tape (CT) 587-MAASE31LSB7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LSB7225KTCA01 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LSB7225KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,25000 zł | 12,50 zł |
| 50 | 0,94080 zł | 47,04 zł |
| 100 | 0,84530 zł | 84,53 zł |
| 500 | 0,68490 zł | 342,45 zł |
| 1 000 | 0,63532 zł | 635,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59451 zł | 1 189,02 zł |
| 4 000 | 0,56096 zł | 2 243,84 zł |
| 6 000 | 0,54414 zł | 3 264,84 zł |
| 10 000 | 0,52551 zł | 5 255,10 zł |
| 14 000 | 0,51463 zł | 7 204,82 zł |
| 20 000 | 0,50415 zł | 10 083,00 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

