MBJCH21GBB7104KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1 755
Unit Price: 1,44000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,36562 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,33285 zł
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 352 098
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 32
Unit Price: 0,36000 zł
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCH21GBB7104KTPA01

DigiKey Part Number
587-MBJCH21GBB7104KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCH21GBB7104KTPA01
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCH21GBB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCH21GBB7104KTPA01Taiyo Yuden1 755587-MCJCH21GBB7104KTPA01CT-ND1,44000 złParametric Equivalent
MCJCH21GBB7104KTPA1JTaiyo Yuden0587-MCJCH21GBB7104KTPA1JTR-ND0,36562 złParametric Equivalent
MMJCH21GBB7104KTPA01Taiyo Yuden0587-MMJCH21GBB7104KTPA01TR-ND0,33285 złParametric Equivalent
CL21B104KCFSFNESamsung Electro-Mechanics352 0981276-2923-1-ND0,36000 złParametric Equivalent
SH21B104K101CTWalsin Technology Corporation321292-SH21B104K101CT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,36910 zł738,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,36910 zł
Unit Price with VAT:0,45399 zł