
LSXNE3030MKT330MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT330MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT330MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT330MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT330MN |
Description | FIXED IND 33UH 450MA 1.152 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 450 mA 1.152Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT330MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.152Ohm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,66400 zł | 6,64 zł |
| 100 | 0,54650 zł | 54,65 zł |
| 1 000 | 0,44946 zł | 449,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42379 zł | 847,58 zł |
| 4 000 | 0,39959 zł | 1 598,36 zł |
| 6 000 | 0,38609 zł | 2 316,54 zł |
| 10 000 | 0,36975 zł | 3 697,50 zł |
| 14 000 | 0,35937 zł | 5 031,18 zł |
| 20 000 | 0,34869 zł | 6 973,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

