
LSXNE2424KKT220MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT220MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT220MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT220MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT220MN |
Description | FIXED IND 22UH 300MA 1.764 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 300 mA 1.764Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKT220MN Models |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.764Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 100 | 0,35190 zł | 35,19 zł |
| 1 000 | 0,28942 zł | 289,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26774 zł | 669,35 zł |
| 5 000 | 0,25245 zł | 1 262,25 zł |
| 7 500 | 0,24392 zł | 1 829,40 zł |
| 12 500 | 0,23358 zł | 2 919,75 zł |
| 17 500 | 0,22702 zł | 3 972,85 zł |
| 25 000 | 0,22027 zł | 5 506,75 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

