
LSXND6060YEL3R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL3R0NMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL3R0NMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL3R0NMG |
Description | FIXED IND 3UH 3.3A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Semi-Shielded Wirewound Inductor 3.3 A 31.2mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 31.2mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 5.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,82200 zł | 8,22 zł |
| 100 | 0,67720 zł | 67,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,53797 zł | 806,95 zł |
| 3 000 | 0,50725 zł | 1 521,75 zł |
| 4 500 | 0,49011 zł | 2 205,49 zł |
| 7 500 | 0,46936 zł | 3 520,20 zł |
| 10 500 | 0,45619 zł | 4 789,99 zł |
| 15 000 | 0,44264 zł | 6 639,60 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

