1.5 µH Semi-Shielded Wirewound Inductor 1.9 A 108mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060KKT1R5MMG

DigiKey Part Number
587-LSXND6060KKT1R5MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXND6060KKT1R5MMG
Description
FIXED IND 1.5UH 1.9A 108 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.9 A 108mOhm Max 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
108mOhm Max
Series
Frequency - Self Resonant
77MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,49194 zł491,94 zł
Manufacturers Standard Package
Unit Price without VAT:0,49194 zł
Unit Price with VAT:0,60509 zł