
LSXND5050YKL220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YKL220MMGTR-ND - Tape & Reel (TR) 587-LSXND5050YKL220MMGCT-ND - Cut Tape (CT) 587-LSXND5050YKL220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YKL220MMG |
Description | FIXED IND 22UH 1.4A 163.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 163.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,72500 zł | 7,25 zł |
| 25 | 0,67080 zł | 16,77 zł |
| 50 | 0,63260 zł | 31,63 zł |
| 100 | 0,59680 zł | 59,68 zł |
| 250 | 0,55196 zł | 137,99 zł |
| 500 | 0,52038 zł | 260,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,47399 zł | 710,99 zł |
| 3 000 | 0,44692 zł | 1 340,76 zł |
| 4 500 | 0,43182 zł | 1 943,19 zł |
| 7 500 | 0,41354 zł | 3 101,55 zł |
| 10 500 | 0,40193 zł | 4 220,27 zł |
| 15 000 | 0,38998 zł | 5 849,70 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

