47 µH Semi-Shielded Wirewound Inductor 700 mA 422.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050XKT470MMG

DigiKey Part Number
587-LSXND5050XKT470MMGTR-ND - Tape & Reel (TR)
587-LSXND5050XKT470MMGCT-ND - Cut Tape (CT)
587-LSXND5050XKT470MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050XKT470MMG
Description
FIXED IND 47UH 700MA 422.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 700 mA 422.5mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
950mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
422.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
9MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,73300 zł7,33 zł
1000,60150 zł60,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52468 zł262,34 zł
1 0000,49470 zł494,70 zł
1 5000,47796 zł716,94 zł
2 5000,45768 zł1 144,20 zł
3 5000,44481 zł1 556,84 zł
5 0000,43156 zł2 157,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł