
LSXND5050WDL150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL150MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL150MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL150MMG |
Description | FIXED IND 15UH 1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1 A 204mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 204mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,69700 zł | 6,97 zł |
| 100 | 0,57310 zł | 57,31 zł |
| 1 000 | 0,47126 zł | 471,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43601 zł | 1 090,03 zł |
| 5 000 | 0,41112 zł | 2 055,60 zł |
| 7 500 | 0,39724 zł | 2 979,30 zł |
| 12 500 | 0,38043 zł | 4 755,38 zł |
| 17 500 | 0,36976 zł | 6 470,80 zł |
| 25 000 | 0,35878 zł | 8 969,50 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

