MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060WKL220M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WKL220MCT-ND - Cut Tape (CT) 587-LSXBD6060WKL220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WKL220M |
Description | FIXED IND 22UH 950MA 290 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 950 mA 290mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WKL220MMG | Taiyo Yuden | 0 | 587-LBXND6060WKL220MMGTR-ND | 0,78081 zł | MFR Recommended |
| LCXND6060WKL220MMG | Taiyo Yuden | 0 | 587-LCXND6060WKL220MMGTR-ND | 0,79133 zł | MFR Recommended |
| LMXND6060WKL220MMG | Taiyo Yuden | 0 | 587-LMXND6060WKL220MMGTR-ND | 0,78081 zł | MFR Recommended |
| LSXND6060WKL220MMG | Taiyo Yuden | 0 | 587-LSXND6060WKL220MMGTR-ND | 0,51785 zł | MFR Recommended |




