270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SCG271JFNA01

DigiKey Part Number
587-MSASU105SCG271JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SCG271JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SCG271JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SCG271JFNA01
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SCG271JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N271J500CTWalsin Technology Corporation87 7531292-1293-1-ND0,36000 złParametric Equivalent
AC0402JRNPO9BN271YAGEO67 99913-AC0402JRNPO9BN271CT-ND0,36000 złParametric Equivalent
C0402C271J5GACAUTOKEMET32 808399-15958-1-ND0,39000 złParametric Equivalent
C0402C271J5GACTUKEMET207 709399-8961-1-ND0,36000 złParametric Equivalent
C1005C0G1H271J050BATDK3 238445-1252-1-ND0,36000 złParametric Equivalent
In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
500,08760 zł4,38 zł
1000,07500 zł7,50 zł
5000,05364 zł26,82 zł
1 0000,04711 zł47,11 zł
2 5000,04026 zł100,65 zł
5 0000,03614 zł180,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03276 zł327,60 zł
20 0000,02998 zł599,60 zł
30 0000,02859 zł857,70 zł
50 0000,02705 zł1 352,50 zł
70 0000,02615 zł1 830,50 zł
100 0000,02528 zł2 528,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł