LSXBD4040TKL330M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,50377 zł

MFR Recommended


Taiyo Yuden
In Stock: 1 492
Unit Price: 1,04000 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,50377 zł

MFR Recommended


Taiyo Yuden
In Stock: 4 541
Unit Price: 0,72000 zł
Datasheet
33 µH Shielded Wirewound Inductor 490 mA 530mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD4040TKL330M

DigiKey Part Number
587-LSXBD4040TKL330MCT-ND - Cut Tape (CT)
587-LSXBD4040TKL330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD4040TKL330M
Description
FIXED IND 33UH 490MA 530 MOHM
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 490 mA 530mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
650mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
530mOhm
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040TKL330MDGTaiyo Yuden0587-LBXND4040TKL330MDGTR-ND0,50377 złMFR Recommended
LCXND4040TKL330MDGTaiyo Yuden1 492587-LCXND4040TKL330MDGCT-ND1,04000 złMFR Recommended
LMXND4040TKL330MDGTaiyo Yuden0587-LMXND4040TKL330MDGTR-ND0,50377 złMFR Recommended
LSXND4040TKL330MDGTaiyo Yuden4 541587-LSXND4040TKL330MDGCT-ND0,72000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes