100 µH Semi-Shielded Wirewound Inductor 190 mA 4.68Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB251818T101M

DigiKey Part Number
587-LSQPB251818T101MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQPB251818T101M
Description
FIXED IND 100UH 190MA 4.68 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 190 mA 4.68Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB251818T101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
4.68Ohm Max
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±20%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,40643 zł812,86 zł
Manufacturers Standard Package
Unit Price without VAT:0,40643 zł
Unit Price with VAT:0,49991 zł