
LSQPB201214T4R7MD | |
|---|---|
DigiKey Part Number | 587-LSQPB201214T4R7MDTR-ND - Tape & Reel (TR) 587-LSQPB201214T4R7MDCT-ND - Cut Tape (CT) 587-LSQPB201214T4R7MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201214T4R7MD |
Description | FIXED IND 4.7UH 600MA 344.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 600 mA 344.5mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201214T4R7MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 344.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,65700 zł | 6,57 zł |
| 100 | 0,54150 zł | 54,15 zł |
| 1 000 | 0,44533 zł | 445,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41989 zł | 839,78 zł |
| 4 000 | 0,39591 zł | 1 583,64 zł |
| 6 000 | 0,38254 zł | 2 295,24 zł |
| 10 000 | 0,36634 zł | 3 663,40 zł |
| 14 000 | 0,35606 zł | 4 984,84 zł |
| 20 000 | 0,34548 zł | 6 909,60 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

