3.3 µH Semi-Shielded Wirewound Inductor 440 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201210T3R3M

DigiKey Part Number
587-LSQPB201210T3R3MTR-ND - Tape & Reel (TR)
587-LSQPB201210T3R3MCT-ND - Cut Tape (CT)
587-LSQPB201210T3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201210T3R3M
Description
FIXED IND 3.3UH 440MA 650 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 440 mA 650mOhm Max 0805 (2012 Metric)
EDA/CAD Models
LSQPB201210T3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
490mA
Shielding
Semi-Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,61800 zł6,18 zł
1000,50700 zł50,70 zł
1 0000,41686 zł416,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37974 zł1 139,22 zł
6 0000,35807 zł2 148,42 zł
9 0000,34598 zł3 113,82 zł
15 0000,33134 zł4 970,10 zł
21 0000,32205 zł6 763,05 zł
30 0000,31249 zł9 374,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł