
LSQPB201210T101M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T101MTR-ND - Tape & Reel (TR) 587-LSQPB201210T101MCT-ND - Cut Tape (CT) 587-LSQPB201210T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T101M |
Description | FIXED IND 100UH 85MA 10.01 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 85 mA 10.01Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201210T101M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 10.01Ohm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 85mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 100 | 0,50850 zł | 50,85 zł |
| 1 000 | 0,41804 zł | 418,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38083 zł | 1 142,49 zł |
| 6 000 | 0,35909 zł | 2 154,54 zł |
| 9 000 | 0,34697 zł | 3 122,73 zł |
| 15 000 | 0,33229 zł | 4 984,35 zł |
| 21 000 | 0,32297 zł | 6 782,37 zł |
| 30 000 | 0,31338 zł | 9 401,40 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

