
LSQPA251818T6R8M | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T6R8M |
Description | FIXED IND 6.8UH 740MA 390 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 740 mA 390mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA251818T6R8M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26350 zł | 527,00 zł |
| Unit Price without VAT: | 0,26350 zł |
|---|---|
| Unit Price with VAT: | 0,32411 zł |

