
LSQMB201616TR56J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616TR56JTR-ND - Tape & Reel (TR) 587-LSQMB201616TR56JCT-ND - Cut Tape (CT) 587-LSQMB201616TR56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616TR56J |
Description | FIXED IND 560NH 410MA 290 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 nH Semi-Shielded Wirewound Inductor 410 mA 290mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616TR56J Models |
Category | DC Resistance (DCR) 290mOhm |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 100 | 0,31560 zł | 31,56 zł |
| 1 000 | 0,25947 zł | 259,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24463 zł | 489,26 zł |
| 4 000 | 0,23066 zł | 922,64 zł |
| 6 000 | 0,22285 zł | 1 337,10 zł |
| 10 000 | 0,21341 zł | 2 134,10 zł |
| 14 000 | 0,20741 zł | 2 903,74 zł |
| 20 000 | 0,20124 zł | 4 024,80 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

