
LSRNJ12565GL221MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12565GL221MMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ12565GL221MMY |
Description | FIXED IND 220UH 1.18A 328 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.18 A 328mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12565GL221MMY Models |
Category | Current - Saturation (Isat) 1.39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 328mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22608 zł | 4 452,16 zł |
| Unit Price without VAT: | 2,22608 zł |
|---|---|
| Unit Price with VAT: | 2,73808 zł |

