68 µH Semi-Shielded Wirewound Inductor 190 mA 1Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA322525T680KR

DigiKey Part Number
587-LSQCA322525T680KRTR-ND - Tape & Reel (TR)
587-LSQCA322525T680KRCT-ND - Cut Tape (CT)
587-LSQCA322525T680KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA322525T680KR
Description
FIXED IND 68UH 190MA 1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 190 mA 1Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA322525T680KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm
Mfr
Frequency - Self Resonant
8MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.106" (2.70mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,42400 zł4,24 zł
1000,34830 zł34,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28629 zł286,29 zł
2 0000,26994 zł539,88 zł
3 0000,26080 zł782,40 zł
5 0000,24974 zł1 248,70 zł
7 0000,24272 zł1 699,04 zł
10 0000,23549 zł2 354,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł