
LSQCA322525T1R5MR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T1R5MRTR-ND - Tape & Reel (TR) 587-LSQCA322525T1R5MRCT-ND - Cut Tape (CT) 587-LSQCA322525T1R5MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T1R5MR |
Description | FIXED IND 1.5UH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1 A 60mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T1R5MR Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Frequency - Self Resonant 220MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,42400 zł | 4,24 zł |
| 100 | 0,34830 zł | 34,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28629 zł | 286,29 zł |
| 2 000 | 0,26994 zł | 539,88 zł |
| 3 000 | 0,26080 zł | 782,40 zł |
| 5 000 | 0,24974 zł | 1 248,70 zł |
| 7 000 | 0,24272 zł | 1 699,04 zł |
| 10 000 | 0,23549 zł | 2 354,90 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

