Parametric Equivalent

LSQCA201616T220K | |
|---|---|
DigiKey Part Number | 587-LSQCA201616T220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA201616T220K |
Description | FIXED IND 22UH 165MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 165 mA 1.8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201616T220K Models |
Category | DC Resistance (DCR) 1.8Ohm |
Mfr | Frequency - Self Resonant 16MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQCA201616T220K | Taiyo Yuden | 0 | 587-LLQCA201616T220KTR-ND | 0,25506 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25111 zł | 502,22 zł |
| Unit Price without VAT: | 0,25111 zł |
|---|---|
| Unit Price with VAT: | 0,30887 zł |


