Parametric Equivalent

LSQBB160808T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T1R0MTR-ND - Tape & Reel (TR) 587-LSQBB160808T1R0MCT-ND - Cut Tape (CT) 587-LSQBB160808T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T1R0M |
Description | FIXED IND 1UH 230MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 230 mA 90mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T1R0M Models |
Category | DC Resistance (DCR) 90mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBB160808T1R0M | Taiyo Yuden | 0 | 587-LLQBB160808T1R0MTR-ND | 0,27188 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 100 | 0,37670 zł | 37,67 zł |
| 1 000 | 0,30981 zł | 309,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28220 zł | 846,60 zł |
| 6 000 | 0,26609 zł | 1 596,54 zł |
| 9 000 | 0,25710 zł | 2 313,90 zł |
| 15 000 | 0,24621 zł | 3 693,15 zł |
| 21 000 | 0,23930 zł | 5 025,30 zł |
| 30 000 | 0,23219 zł | 6 965,70 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |


