330 µH Semi-Shielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T331K

DigiKey Part Number
587-LSQBA321818T331KTR-ND - Tape & Reel (TR)
587-LSQBA321818T331KCT-ND - Cut Tape (CT)
587-LSQBA321818T331KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T331K
Description
FIXED IND 330UH 65MA 7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7Ohm
Mfr
Frequency - Self Resonant
4MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
796 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 095
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,35200 zł3,52 zł
1000,28800 zł28,80 zł
1 0000,23674 zł236,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22322 zł446,44 zł
4 0000,21046 zł841,84 zł
6 0000,20334 zł1 220,04 zł
10 0000,19472 zł1 947,20 zł
14 0000,18925 zł2 649,50 zł
20 0000,18362 zł3 672,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł