
LSQBA321818T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T1R0MTR-ND - Tape & Reel (TR) 587-LSQBA321818T1R0MCT-ND - Cut Tape (CT) 587-LSQBA321818T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T1R0M |
Description | FIXED IND 1UH 1.075A 60 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T1R0M Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,35200 zł | 3,52 zł |
| 100 | 0,28800 zł | 28,80 zł |
| 1 000 | 0,23674 zł | 236,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22322 zł | 446,44 zł |
| 4 000 | 0,21046 zł | 841,84 zł |
| 6 000 | 0,20334 zł | 1 220,04 zł |
| 10 000 | 0,19472 zł | 1 947,20 zł |
| 14 000 | 0,18925 zł | 2 649,50 zł |
| 20 000 | 0,18362 zł | 3 672,40 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

